Texas Instruments V62/04733-02YE

Enhanced Product Single 2-Input Positive-And Gate 5-SOT-23 -55 to 125
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/04733-02YE.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments V62/04733-02YE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
$ 0.054
$ 0.054
Stock
10,268
5,222,053
5,222,053
Authorized Distributors
1
6
6
Case/Package
SOT-23
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
-
-
Number of Circuits
-
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6 ns
6 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments V62/04733-02YE provided by its distributors.

Enhanced Product Single 2-Input Positive-And Gate 5-SOT-23 -55 to 125
SINGLE AND GATE, 2I/P, SOT-23-5
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Logic Gates Mil Enhance Sgl 2- Input Pos-AND Gate

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.