Texas Instruments V62/03669-01XA

Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105
Production

Price and Stock

DistributorSKUMinPkg
Microchip USAV62/03669-01XA26010Tray
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments V62/03669-01XA.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

Newark

CAD Models

Download Texas Instruments V62/03669-01XA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 214.121
Stock
260
62,724
Authorized Distributors
0
4
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
32 b
32 b
Interface
-
-
Memory Type
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
RAM Size
128 kB
128 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSM320C6701GJCA12EP
Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105
Texas InstrumentsTMS320C6701GJCA120
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA -40 to 105
Texas InstrumentsTMS320C6701GJC150
C67x floating-point DSP- up to 167MHz, McBSP 352-FCBGA 0 to 90
NXP SemiconductorsMSC8112TVT2400V
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 100MHz, CMOS, PBGA431
NXP SemiconductorsMSC8122VT8000
Digital Signal Processor, 16-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA431

Descriptions

Descriptions of Texas Instruments V62/03669-01XA provided by its distributors.

Enhanced product C6701 floating-point DSP 352-FCBGA -40 to 105
DSP Floating-Point 32-Bit 120MHz 960MIPS 352-Pin FC/CSP Tray
Digital Signal Processor IC; Series:TMS320; Package/Case:352-FC/CSP; No. of Pins:352; Operating Temperature Range:-40°C to +105°C; Frequency:120MHz; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.