Texas Instruments UCC3973PWG4

BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-TSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3973PWG4.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet7 pages19 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments UCC3973PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.264
$ 4.264
Stock
30,464
480,806
480,806
Authorized Distributors
0
2
2
Display Type
-
-
-
Output Current
100 mA
100 mA
100 mA
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
25 V
25 V
25 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8

Related Parts

Texas InstrumentsUCC2973PW
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsUCC2973PWTR
BiCMOS cold cathode fluorescent lamp driver controller with external sync 8-TSSOP -40 to 85
Texas InstrumentsUCC3972PWTR
BiCMOS cold cathode fluorescent lamp driver controller with lamp intensity control 8-TSSOP 0 to 70
IC DAC 12BIT V-OUT 8TSSOP / 12 Bit Digital to Analog Converter 2 8-TSSOP
Digital to Analog Converter, 1 Channel, 12 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP
Digital to Analog Converter, 1 Channel, 8 bit, Voltage, Serial I2C, 2.7 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments UCC3973PWG4 provided by its distributors.

BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-TSSOP 0 to 70
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin TSSOP Tube
CCFL DRVR 25V 8-Pin TSSOP Tube
BCMOS COLD CATHODE FLOR LAMP DRV CONT<AZ
Controller IC; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Display Type:CCFL; Driver Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.