Texas Instruments UCC3972N

BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-PDIP 0 to 70
$ 5.085

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3972N.

Newark

Datasheet26 pages11 years ago
Datasheet24 pages12 years ago

Texas Instruments

Mouser

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC3972N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.085
$ 5.423
Stock
122,135
102,843
Authorized Distributors
2
2
Display Type
-
-
Output Current
100 mA
100 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
25 V
25 V
Case/Package
PDIP
PDIP
Number of Pins
8
8

Related Parts

Texas InstrumentsUCC3973N
BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-PDIP 0 to 70
MicrochipMCP4822-E/P
DAC 2-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP4901-E/P
DAC 1-CH Resistor-String 8-bit Automotive AEC-Q100 8-Pin PDIP Tube
MicrochipMCP3202-CI/P
ADC - 12 bit - 100 kSPS - Pseudo Differential - Single Ended - Serial - PDIP - 8-Pin.
Texas InstrumentsADC0832CCN/NOPB
ADC Single SAR 31KSPS 8-Bit Serial 8-Pin MDIP Rail
Texas InstrumentsADC0831CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, Bipolar, PDIP8

Descriptions

Descriptions of Texas Instruments UCC3972N provided by its distributors.

BiCMOS Cold Cathode Fluorescent Lamp Driver Controller 8-PDIP 0 to 70
CCFL Driver 5V/9V/12V/15V/18V/24V 160kHz 8-Pin PDIP Tube
Converters - CCFL Backlight BiCMOS Cold Cathode Fluorescent LDC
IC, CCFL DRIVER CONTROLLER, 25V, DIP-8
BCMOS COLD CATHODE FLOR LAMP DRV CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.