Texas Instruments UCC37323DR

4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC37323DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet10 pages23 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-1.91%

CAD Models

Download Texas Instruments UCC37323DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.528
$ 0.528
Stock
701,985
872,230
872,230
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
4.5 A
4 A
4 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
650 mW
650 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC37323DR.

Related Parts

Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC37324DR
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
Texas InstrumentsUCC27325DR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC37323DR provided by its distributors.

4-A/4-A dual-channel gate driver with inverting inputs 8-SOIC 0 to 70
20ns 2 4.5V 35ns 15V 1V,2V Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 , 1.75mm
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Fall Time, tf:23ns; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.