Texas Instruments UCC28701DBVR

IC OFFLINE SW FLYBACK SOT23-6 / Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28701DBVR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet35 pages11 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages13 years ago
Datasheet30 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+565%

CAD Models

Download Texas Instruments UCC28701DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.575
$ 0.772
Stock
2,211,274
387,564
Authorized Distributors
1
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
25 mA
25 mA
Power Rating
-
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOT-23
SOT-23
Number of Pins
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC28700DBVR
Constant-voltage, constant-current PWM with PSR & Programmable cable compensation 6-SOT-23 -20 to 125
Texas InstrumentsLM2776DBVR
Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5022EUT+T
AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23
Analog DevicesMAX5021EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm

Descriptions

Descriptions of Texas Instruments UCC28701DBVR provided by its distributors.

IC OFFLINE SW FLYBACK SOT23-6 / Converter Offline Flyback Topology 1kHz ~ 130kHz SOT-23-6
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
UCC28701 ACTIVE (Last Updated: 4days ago) Current Limiting Over Voltage Tape & Reel (TR) dc ac converter 35V 2.9mm 1kHz~130kHz 25mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.