Texas Instruments UCC2806D

15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85
$ 10.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC2806D.

Texas Instruments

Datasheet31 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet3 pages28 years ago

Mouser

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UCC2806D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.613
$ 7.28
Stock
219,610
465,406
Authorized Distributors
2
2
Topology
Boost, Flyback, Push-Pull
Boost, Flyback, Push-Pull
Output Voltage
11.9 V
11.9 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
SOIC
SOIC
Number of Pins
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUCC3806DW
15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUCC2806DWTR
Boost,Flyback,Forward Converter Yes 47KHz Transistor Driver 2 14.5V 8V SOIC-16
Texas InstrumentsUCC2806DWG4
TEXAS INSTRUMENTS UCC2806DWG4PWM Controller, 14.5V-8V supply, 1 MHz, 11.9V/100mA out, SOIC-16
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 , 1.75mm

Descriptions

Descriptions of Texas Instruments UCC2806D provided by its distributors.

15V, 0.5A low power BICMOS 1MHz Dual output current mode PWM controller -40C to 85C 16-SOIC -40 to 85
Boost,Flyback,Forward Converter Yes 47KHz Transistor Driver 2 SOIC-16
Current Mode PWM Controller 500mA 52kHz 16-Pin SOIC Tube
PWM Power Supply Controllers Low Power, Dual Out, Current Mode
UCC2806 Boost Flyback Forward Converter Tube e4 DC to DC switching controller 35ns 100mA 141.690917mg 11.9V
UCC2806 LOW POWER, DUAL OUTPUT,
LOWPWR DUAL OUTPUT CUR MODE PWM
Pulse Width Modulation (PWM) Controller IC; Output Current Max:500mA; Frequency:1000kHz; Supply Voltage Min:8V; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Number of PWM Outputs:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.