Texas Instruments UCC27424DR

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27424DR.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages18 years ago

Future Electronics

Farnell

Augswan

LCSC

Inventory History

3 month trend:
-29.79%

CAD Models

Download Texas Instruments UCC27424DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.614
$ 0.968
$ 0.968
Stock
1,865,552
1,085,016
1,085,016
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
Independent
-
-
Number of Drivers
2
2
2
Max Output Current
4 A
4 A
4 A
Rise Time
40 ns
20 ns
20 ns
Fall Time
40 ns
15 ns
15 ns
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
650 mW
650 mW
650 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS28225D
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125
Texas InstrumentsTPS28225DRBT
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SON -40 to 125
Texas InstrumentsTPS28225DR
4-A, 27-V half bridge gate driver with 4-V UVLO for synchronous rectification 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27424DR provided by its distributors.

4-A/4-A dual-channel gate driver with enable and 5-V IN handling 8-SOIC -40 to 105
Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R / IC MOSFET DRIVR DUAL HS 4A 8SOIC
Gate Drivers; UCC27424DR; TEXAS INSTRUMENTS; 8; SOIC; Surface Mount; 4 V
20ns 2 4V 150ns 15V 1V,2V Non-Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 , 1.75mm
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Configuration Driver: Low Side; Courant, sortie crête: 4A; Tension, alimentation min.: 4V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: SOIC; Nombre de broches: 8Broche(s)
MOSFET DRIVER, DUAL, LOW SIDE, SOIC-8; Driver Configuration:Low Side; Peak Output Current:4A; Supply Voltage Min:4V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:25ns; Output Delay:35ns; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC27424DR .
  • UCC27424DR.