Texas Instruments UCC27325D

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
$ 1.235
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27325D.

Newark

Datasheet28 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet24 pages15 years ago
Datasheet24 pages16 years ago
Datasheet23 pages16 years ago
Datasheet23 pages17 years ago
Datasheet23 pages17 years ago
Datasheet28 pages11 years ago

Texas Instruments

Mouser

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.80%

CAD Models

Download Texas Instruments UCC27325D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.235
$ 0.739
$ 0.739
Stock
303,299
568,241
568,241
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Channel Type
-
Independent
Independent
Number of Drivers
2
2
2
Max Output Current
4.5 A
4.5 A
4.5 A
Rise Time
40 ns
40 ns
40 ns
Fall Time
40 ns
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
1.14 W
1.14 W
1.14 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27325D.

Related Parts

Texas InstrumentsUCC27425D
4-A/4-A dual-channel gate driver with enable and inverting/non-inverting inputs 8-SOIC -40 to 105
Texas InstrumentsUCC37324D
4-A/4-A dual-channel gate driver with non-inverting inputs 8-SOIC 0 to 70
Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27325D provided by its distributors.

4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
20ns 2 4.5V 35ns 15V 1V,2V Inverting,Non-Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 1.5mm
DRIVER, MOSFET DUAL, 27325, SOIC8; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:4A; Output Resistance:30ohm; Input Delay:25ns; Output Delay:35ns; Supply Voltage Range:4V to 15V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:27325; IC Generic Number:27325; No. of Channels:2; No. of Drivers:2; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:4A; Output Source Current Min:4A; Output Voltage:300mV; Output Voltage Max:450mV; Package / Case:SOIC; Power Dissipation Pd:650mW; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.