Texas Instruments UCC27323DR

Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
$ 0.719
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27323DR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Mouser

SHENGYU ELECTRONICS

Augswan

iiiC

Inventory History

3 month trend:
-62.31%

CAD Models

Download Texas Instruments UCC27323DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.719
$ 0.866
Stock
740,046
163,178
Authorized Distributors
5
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
4.5 A
4.5 A
Rise Time
40 ns
40 ns
Fall Time
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
1.14 W
1.14 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27323DR.

Related Parts

Texas InstrumentsUCC27325DR
4-A/4-A dual-channel gate driver with one inverting, one non-inverting input and hystertic logic 8-SOIC -40 to 125
Texas InstrumentsUCC27324D
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
Texas InstrumentsUCC27324DR
Non-inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27323DR provided by its distributors.

Inverting 4-A/4-A dual-channel low side gate driver 8-SOIC -40 to 125
20ns 2 4.5V 35ns 15V 1V,2V Inverting MOSFET,N,P 15ns 4A,4A SOIC-8 , 1.5mm
MOSFET DRVR 4.5A 2-OUT Lo Side Inv 8-Pin SOIC T/R
Low Side MOSFET 4A 4.5V~15V 4A SOP-8 Gate Drive ICs ROHS
MOSFET Drivers Dual 4 A Peak High Speed Low-Side
Tape & Reel (TR) UCC27323 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 40ns -55C~150C TJ 4A 4A 1.14W
IC MOSFET DRIVR DUAL HS 4A 8SOIC
UCC27323 DUAL 4 A PEAK HIGH SPEE
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:15V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Fall Time, tf:23ns; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.