Texas Instruments UC1854BJ

Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin CDIP Tube
$ 38.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1854BJ.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages16 years ago
Datasheet18 pages11 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet4 pages23 years ago

Arrow Electronics

Verical

Inventory History

3 month trend:
+100%

CAD Models

Download Texas Instruments UC1854BJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.226
$ 4.318
$ 4.318
Stock
16,269
854,339
854,339
Authorized Distributors
1
3
3
Topology
Boost
Boost
Boost
Max Input Voltage
-
11 V
11 V
Min Input Voltage
-
-
-
Switching Frequency
115 kHz
200 kHz
200 kHz
Case/Package
CDIP
PDIP
PDIP
Packaging
-
Cut Tape
Cut Tape
Power Dissipation
-
1 W
1 W
Max Operating Temperature
125 °C
70 °C
70 °C
Min Operating Temperature
-55 °C
0 °C
0 °C
Max Output Current
-
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments5962-9326102MEA
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin CDIP Tube
Texas InstrumentsUC2854BJ
Enhanced High Power Factor Preregulator 16-CDIP -40 to 85
Texas InstrumentsUC1854BJ883B
Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments UC1854BJ provided by its distributors.

Power Factor Correction Preregulator 0.3mA 115kHz 16-Pin CDIP Tube
Enhanced High Power Factor Preregulator 16-CDIP -55 to 125
Boost DIP 19.56mm*6.92mm*4.57mm
ADVANCED HIGH-POWER FACTOR PREREGULATOR
ENHANCED HIGH POWER FACTOR PRERE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.