Texas Instruments TS5N214DBQR

10-V, 4: 1, 2-channel FET bus switch 16-SSOP -40 to 85
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5N214DBQR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago

HQonline

Mouser

iiiC

Newark

Inventory History

3 month trend:
-2.84%

CAD Models

Download Texas Instruments TS5N214DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5N214DBQR.

Related Parts

Texas InstrumentsAM26LS31CDBR
EAR99 AM26LS31 Tape & Reel (TR) RS422RS485 interface driver 5V 80mA 128.593437mg 20ns
NXP SemiconductorsTJA1081TS,118
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16
NXP SemiconductorsTJA1081BTS,118
Other Interface ICs; TJA1081BTS,118; NXP SEMICONDUCTORS; 16; 5.25 V; 4.75 V; SSOP
Texas InstrumentsTS5N412DBQR
10V, 2:1 (SPDT), 4-channel, analog switch 16-SSOP -40 to 85
Texas InstrumentsTS5N118DBQR
IC MUX/DEMUX SINGLE 16SSOP / 1-OF-8 FET MULTIPLEXER/DEMULTIPLEXER HIGH-BANDWIDTH BUS SWITCH
NXP SemiconductorsTJA1081TS,112
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16

Descriptions

Descriptions of Texas Instruments TS5N214DBQR provided by its distributors.

10-V, 4:1, 2-channel FET bus switch 16-SSOP -40 to 85
DIFFERENTIAL MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LAN Switch ICs; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.