What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TS5A23166DCURE4

0.9-Ohm Dual SPST Analog Switch 5-V/3.3-V 2-Channel Analog Switch 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TS5A23166DCURE4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages20 years ago

Mouser

Farnell

Newark

CAD Models

Download Texas Instruments TS5A23166DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.345
Stock
164,952
5,133,799
5,133,799
Authorized Distributors
0
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Inputs
2
2
2
Number of Outputs
2
2
2
Number of Circuits
-
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TS5A23166DCURE4.

Related Parts

Analog Switch, Ultra Small, Dual Single Pole, Single Throw, with Over Voltage Tolerance
Texas InstrumentsTS5A2066DCUR
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85
Texas InstrumentsSN74LVC2G66QDCURQ1
Automotive, 5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 125
Texas InstrumentsTS5A2066DCURG4
5V, 1:1 (SPST), 2-channel, analog switch 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TS5A23166DCURE4 provided by its distributors.

0.9-Ohm Dual SPST Analog Switch 5-V/3.3-V 2-Channel Analog Switch 8-VSSOP -40 to 85
TEXAS INSTRUMENTS TS5A23166DCURE4 Analogue Switch, Dual Channel, SPST, 2 Channels, 1 ohm, 1.65V to 5.5V, VSSOP, 8 Pins
Switches and Multiplexers .9-Ohm Dual SPST 5-V 3.3V 2Ch Anlg Switch
Analog Switch Dual SPST 8-Pin VSSOP T/R
IC SW SPST-NOX2 900MOHM 8VSSOP
SWITCH, ANALOG 2CH SPST, 5A23166

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.