Texas Instruments TRSF3243CDB

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRSF3243CDB.

Texas Instruments

Datasheet18 pages14 years ago

CAD Models

Download Texas Instruments TRSF3243CDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.166
Stock
80,042
134,795
Authorized Distributors
0
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
Full Duplex
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TRSF3243CDB provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Compatible Line Driver/Receiver 28-SSOP
IC DVR/RCVR RS232 ESD 28SSOP / Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.