Texas Instruments TRF37B32IRTVR

700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
$ 15.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TRF37B32IRTVR.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages14 years ago

Inventory History

3 month trend:
-2.45%

CAD Models

Download Texas Instruments TRF37B32IRTVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.55
$ 22.238
Stock
198,579
110,280
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
32
32
Frequency
400 MHz
-
P1dB
11 dBm
11 dBm
Gain
9.6 dB
9.6 dB
Noise Figure
9.5 dB
9.5 dB
Test Frequency
750 MHz
950 MHz
Min Supply Voltage
-
3.15 V
Max Supply Voltage
-
3.45 V
Operating Supply Current
280 mA
280 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TRF37B32IRTVR.

Related Parts

NXP SemiconductorsBGA7351,115
IC AMP GP 50MHZ-500MHZ 32HVQFN / RF Amplifier IC General Purpose 50MHz ~ 500MHz 32-HVQFN (5x5)
Analog DevicesHMC921LP4ETR
RF Amp Chip Single Power Amp 2.7GHz 24-Pin QFN T/R
Analog DevicesHMC625HFLP5ETR
RF Amp Single MMIC Amp 6GHz 5.5V 32-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TRF37B32IRTVR provided by its distributors.

700M-2700MHz dual Down Converter Mixer with Integrated IF Amp & RF Baluns 32-WQFN -40 to 85
3.45V 3.8GHz 280mA 9.6dB 3.3V 9.5dB 42dBm 750MHz GSM,LTE,W-CDMA 3.15V 400MHz WQFN-32 750¦Ìm
Up/Down Conv Mixer 3.3V 2.7GHz 32-Pin WQFN EP T/R
IC AMP GSM 400MHZ-3.8GHZ 32WQFN
Dual-Channel Downconverting Mixer
Telecom Circuit, 1-Func, PQCC32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.