Texas Instruments TPS71202DRCR

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS71202DRCR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages14 years ago
Datasheet21 pages14 years ago
Datasheet19 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Augswan

HQonline

LCSC

Inventory History

3 month trend:
-69.08%

CAD Models

Download Texas Instruments TPS71202DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.724
$ 1.724
Stock
405,322
188,058
188,058
Authorized Distributors
2
4
4
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
2
2
2
Output Voltage
5.5 V
5.5 V
5.5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
125 mV
125 mV
125 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS71219DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71247DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Texas InstrumentsTPS71257DRCR
250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Dual 150Ma Ldo 8 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5310-PGYML-TR

Descriptions

Descriptions of Texas Instruments TPS71202DRCR provided by its distributors.

250-mA, dual-channel low-dropout voltage regulator with enable 10-VSON -40 to 125
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~125C 1.92W 200mA 1mm
LDO Regulator Pos 1.2V to 5.5V 0.25A 10-Pin VSON EP T/R
Dual 250 mA Output, UltraLow Noise, High PSRR, Low-Dropout Linear Regulator
IC, DUAL ADJ LDO REG, 1.2V TO 5.5V SON10, FULL REEL
Low voltage differential Regulator (LDO)
59dB~54dB(120Hz) 250¦ÌA Adjustable 250mA 2 1.2V 2.7V 5.5V 5.5V 400mV@ 500mA 0.8%/mA(Typ) 0.05(Typ) VSON-10 3mm*3mm*900¦Ìm
IC REG LIN POS ADJ 250MA 10VSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.