Texas Instruments TPS62221DDCTG4

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62221DDCTG4.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet18 pages22 years ago

CAD Models

Download Texas Instruments TPS62221DDCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.874
$ 0.874
Stock
34,131
609,371
609,371
Authorized Distributors
0
4
4
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Switching Frequency
1.25 MHz
-
-
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
6 V
Min Output Voltage
1.5 V
-
-
Max Output Voltage
-
-
-
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62221DDCTG4.

Related Parts

Texas InstrumentsTPS62229DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62228DDCT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.875V 0.4A 5-Pin TSOT-23 T/R
Texas InstrumentsTPS62222DDCTG4
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 0.4A 5-Pin TSOT-23 T/R
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS62221DDCTG4 provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R
1.5-V Output, 400-mA, 95% Efficient Step-Down Converter, 15uA, ThinSOT-23 5-SOT-23-THIN -40 to 85
0.4 A SWITCHING REGULATOR 1850 kHz SWITCHING FREQ-MAX PDSO5
IC REG BUCK 1.5V 400MA SOT23-5
Converters - DC/DC 1.5V Out, 400mA Step-Down Converter
PFM MODE IS ALSO AVAILABLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) SWITCHING REGULATOR DC to DC switching regulator 3.6V 2.9mm 400mA 1.25MHz
STEP DOWN CONVERTER 1.5V 0.4A, SMD; Voltage regulator type:DC / DC Converter; Voltage, input max:6V; Current, output max:0.4A; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:62221; Case style:TO / SOT; Pins, No. of:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TPS62221DDCTG4