Texas Instruments TPS62140EVM-505

Evaluation Module for TPS62140 a 2-A; synchronous; step-down converter in a 3x3-mm; 16-pin QFN
$ 60.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62140EVM-505.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-18.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS62150EVM-505
Evaluation Module for TPS62150 a 1-A; synchronous; step-down converter in a 3x3-mm; 16-pin QFN
Texas InstrumentsBOOST-IR
Infrared (IR) BoosterPack Plug-in Module
Texas InstrumentsTPA4411EVM
Audio Power Amplifier Evaluation Module

Descriptions

Descriptions of Texas Instruments TPS62140EVM-505 provided by its distributors.

Evaluation Module for TPS62140 a 2-A; synchronous; step-down converter in a 3x3-mm; 16-pin QFN
TPS62140 DC to DC Converter and Switching Regulator Chip 3.268VDC to 3.387VDC Output Evaluation Board
EVALUATION BOARD, VOLTAGE REGULATOR; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TPS62140; Type de kit d'application: Gestion de l'alimentation - Régulateur de tension; Application Sous Type: Convertis
EVALUATION BOARD, VOLTAGE REGULATOR; Silicon Manufacturer:Texas Instruments TPS62140EVM-505; Silicon Core Number:TPS62140; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:Synchronous Buck Converter; Kit Contents:Eval Board TPS62140; Product Range:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Features:DCS-Control Topology, Input 3V-17V, Upto 2A Output Current, Power-Good Output, 100% Duty-Cycle Mode

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62140EVM-505 .
  • TPS62140EVM505
  • TPS62140EVM505 .