Texas Instruments TPS61230ARNST

5-V/6-A High Efficiency Step-Up Converter in 2.0-mm x 2.0-mm QFN Package 7-VQFN-HR -40 to 125
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61230ARNST.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

LCSC

Arrow.cn

Inventory History

3 month trend:
-15.41%

CAD Models

Download Texas Instruments TPS61230ARNST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.008
Stock
482,124
1,279,198
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
7
7
Number of Outputs
-
1
Max Output Current
-
-
Switching Frequency
-
1.15 MHz
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61230ARNST.

Descriptions

Descriptions of Texas Instruments TPS61230ARNST provided by its distributors.

5-V/6-A High Efficiency Step-Up Converter in 2.0-mm x 2.0-mm QFN Package 7-VQFN-HR -40 to 125
IC REG BOOST ADJ 6A SYNC 7VQFN / Conv DC-DC 2.5V to 4.5V Synchronous Step Up Single-Out 2.5V to 5.5V 2.4A 7-Pin VQFN T/R
Switching Regulator, Current-mode, 1150kHz Switching Freq-Max, PBCC7
boost converterType 2.5V~5.5V 2.5V~4.5V 6A VQFN-7(2x2) DC-DC Converters ROHS
DC/DC CONV, SYNC BOOST, 1.15MHZ, VQFN-7; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 2.5V; Tension, entrée max..: 4.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre
Dc/dc Conv, Sync Boost, 1.15Mhz, Vqfn-7; Topology:synchronous Boost (Step Up); Input Voltage Min:2.5V; Input Voltage Max:4.5V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:vqfn; No. Of Pins:7Pins; Output Current:6A Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61230ARNST .