Texas Instruments TPS54880PWPR

4.5 to 5.5V Input, 8A Synchronous Step-Down Converter for Sequencing 28-HTSSOP -40 to 85
$ 3.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54880PWPR.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet44 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS54880PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.491
$ 5.5
Stock
321,456
122,596
Authorized Distributors
3
3
Case/Package
-
HTSSOP EP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
8 A
8 A
Switching Frequency
350 kHz
762 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
6 V
6 V
Min Output Voltage
-
900 mV
Max Output Voltage
-
3.3 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54880PWPR.

Related Parts

Texas InstrumentsTPS54810PWP
4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54810PWPR
4.5 to 5.5V Input, 8A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Texas InstrumentsTPS54873PWP
Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP Tube
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs

Descriptions

Descriptions of Texas Instruments TPS54880PWPR provided by its distributors.

4.5 to 5.5V Input, 8A Synchronous Step-Down Converter for Sequencing 28-HTSSOP -40 to 85
Conv DC-DC 4V to 6V Synchronous Step Down Single-Out 0.9V to 3.3V 8A 28-Pin HTSSOP EP T/R
Buck Yes 350KHz Adjustable 1 3.3V 900mV 6V 4V HTSSOP-28 , 1.05mm
4-V TO 6-V INPUT, 8-A OUTPUT TRACKING SYNCHRONOUS BUCK PWM SWITCHER WITH INTEGRATED FETs (SWIFT) FOR SEQUENCING | IC REG BUCK ADJ 8A 28HTSSOP
TPS54880 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 4.5V 4.4mm 8A 350kHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:3.3V; Output Current:8A; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:6V; Leaded Process Compatible:Yes; Output Current Max:8A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.