What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS386000EVM-736

TPS386000 quad supply voltage supervisor evaluation module
$ 26.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS386000EVM-736.

Texas Instruments

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+5.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPS386000EVM-736 provided by its distributors.

TPS386000 quad supply voltage supervisor evaluation module
EVALUATION BOARD, SUPPLY VOLTAGE; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: TPS386000; Type de kit d'application: Gestion d'alimentation; Application Sous Type: Superviseur de tension d'alimentation;
Evaluation Board, Supply Voltage; Silicon Manufacturer:Texas Instruments; Silicon Core Number:Tps386000; Kit Application Type:Power Management; Application Sub Type:Supply Voltage Supervisor; Core Architecture:-; Core Rohs Compliant: Na |TEXAS INSTRUMENTS TPS386000EVM-736
EVALUATION BOARD, SUPPLY VOLTAGE; Silicon Manufacturer:Texas Instruments TPS386000EVM-736; Silicon Core Number:TPS386000; Kit Application Type:Power Management; Application Sub Type:Supply Voltage Supervisor; Core Architecture:-; Core Sub-Architecture:-; Silicon Family Name:-; Kit Contents:Eval Board TPS386000; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:4 Complete SVS Modules on 1 Silicon Platform, Delay Time 1.4ms to 10s, WDT with Dedicated Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS386000EVM-736 .
  • TPS386000EVM736
  • TPS386000EVM736 .