What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3103K33DBVTG4

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3103K33DBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages11 years ago
Datasheet3 pages22 years ago

Mouser

Newark

CAD Models

Download Texas Instruments TPS3103K33DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.612
$ 1.612
Stock
123,605
486,615
486,615
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
65 ms
65 ms
65 ms
Undervoltage Threshold
2.941 V
2.941 V
2.941 V
Overvoltage Threshold
2.963 V
2.963 V
2.963 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
400 mV
400 mV
400 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS3110K33DBVR
Ultra-low supply current, voltage supervisor with watchdog timer 6-SOT-23 -40 to 125
Texas InstrumentsTPS3106K33DBVTG4
Dual-channel, voltage supervisor, ultra-low supply current 6-SOT-23 -40 to 125
Texas InstrumentsTPS3110K33DBVTG4
UltraLow Supply Current, Voltage Supervisory Circuits with Watchdog Timer 6-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3103K33DBVTG4 provided by its distributors.

Ultra-low supply current, voltage supervisor with power fail input 6-SOT-23 -40 to 85
IC SUPERVISORY CIRCUIT SOT-23-6 / Processor Supervisor 2.941V 1 Active Low/Open Drain 6-Pin SOT-23 T/R
Volt Supervisor Supply 0V to 3.6V 6-Pin SOT-23 T/R
Power Supply Support Circuit, Fixed, 1 Channel, +2.941V, CMOS, PDSO6
IC, SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6
IC SUPERVISOR 1 CHANNEL SOT23-6
Supervisory Circuits Current/Supply-Volt Supervisory
ROHS3Compliant Tape & Reel (TR) TPS3103K33 Simple Reset/Power-On Reset supervisor 3.3V 2.9mm 65ms Minimum 437mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.