What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS259525DSGT

TPS259525 12V eFuse with Fast Overvoltage Protection 3V to 18V 4A 34m Ohm 8-Pin WSON T/R
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS259525DSGT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments TPS259525DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.559
Stock
246,881
1,965,420
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
8
8
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments TPS259525DSGT provided by its distributors.

TPS259525 12V eFuse with Fast Overvoltage Protection 3V to 18V 4A 34m Ohm 8-Pin WSON T/R
2.7-V to 18-V, 34mΩ, 0.5-4A eFuse with over voltage protection in small WSON package 8-WSON -40 to 125
Hot Swap Controller 1-CH 18V Positive Voltage 8-Pin WSON EP T/R
RICHTEK RT9629BZQWIC, MOSFET DRIVER, TRIPLE, WQFN-24
IC PWR MGMT EFUSE 2.7-18V 8WSON
2.7V~18V WSON-8(2x2) Surge Suppressors ROHS
HOT-SWAP CONTROLLER, 18V, WSON-8; Controller Applications:Hot-Swap/Hot-Plug, Adapter Powered Systems, Printers, SSDs/HDDs, White Goods/Set-Top Box/Digital TV; Input Voltage:-; Supply Voltage Min:3V; Supply Voltage Max:18V; Controller IC Case Style:WSON; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.