Texas Instruments TPS2065DDBVR

IC PWR SWITCH N-CHAN 1: 1 SOT23-5 / TPS2065D Current Limited, Power-Distribution Switches
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2065DDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-27.31%

CAD Models

Download Texas Instruments TPS2065DDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.571
Stock
939,229
666,152
Authorized Distributors
4
3
Number of Outputs
-
-
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
-
Cut Tape

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPS2065DDBVR provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 SOT23-5 / TPS2065D Current Limited, Power-Distribution Switches
4.5V~5.5V 96mΩ 1A 1 SOT-23-5 Power Distribution Switches ROHS
1A loading, 4.5-5.5V, 96mΩ USB power switch, active-high, output discharge, reverse blocking 5-SOT-23 -40 to 125
DIST Single 5.5V 1.55A 5-Pin SOT-23 T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
IC PWR SWITCH N-CHAN 1:1 SOT23-5
PCIE SWITCH V-QFN3590-42 T&R 3.5
Tape & Reel (TR) TPS2065 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2.9mm 5V 1A 96m Ohm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.