Texas Instruments TPL0401A-10QDCKRQ1

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
$ 0.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0401A-10QDCKRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing2 pages19 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.81%

CAD Models

Download Texas Instruments TPL0401A-10QDCKRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPL0401A-10QDCKRQ1 provided by its distributors.

Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer ±20% -40C~125C 1.1mm 10kOhm
Digital Potentiometer 10kOhm 128POS Volatile Linear Automotive 6-Pin SC-70 T/R
DIGITAL POT, 10K, SINGLE, SC-70-6; Résistance, bout à bout: 10kohm; Nombre de pots: Simple; Interface de contrôle: I2C; Type de piste: Linéaire; Tolérance de résistance: ± 20%; Tension, alimentation min.: 2.7V; Tension, alime
DIGITAL POT, 10K, SINGLE, SC-70-6; End To End Resistance:10kohm; No. of Pots:Single; Control Interface:I2C; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Potentiometer IC Case Style:SC-70; No. of Pins:6Pins; No. of Steps:128; Temperature Coefficient:22ppm/°C; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL0401A-10QDCKRQ1 .
  • TPL0401A10QDCKRQ1