Texas Instruments TPIC6273DWR

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6273DWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

iiiC

Arrow Electronics

Jameco

Inventory History

3 month trend:
-58.70%

CAD Models

Download Texas Instruments TPIC6273DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.977
$ 2.66
$ 2.66
Stock
170,858
137,609
137,609
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
45 V
45 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC6259DWRG4
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6259DW
8-bit addressable latch with 250mA/ch 20-SOIC -40 to 125
Texas InstrumentsTPIC6259DWR
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPIC6273DWR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R
625ns 1 4.5V 5.5V D-Type Transparent Latch 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Octal D-type latch with 250mA/ch 20-SOIC -40 to 125
POWER LOGIC OCTAL D-TYPE LATCH | IC OCTAL D-TYPE LATCH 20-SOIC
TPIC6273 Tape & Reel (TR) TPIC ACTIVE (Last Updated: 6days ago) latch circuit 1.5A 625ns 513.211417mg -40C~125C
OCTAL D-LATCH, SOIC-20, FULL REEL
PWR OCTAL D-TYPE FLIP FLOP MOSFET LATCH<AZ
PURCHASED - DRIVER PERIPHERAL POWER LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.