Texas Instruments TPIC6273DWG4

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
$ 2.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6273DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Jameco

Inventory History

3 month trend:
-50.17%

CAD Models

Download Texas Instruments TPIC6273DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.606
$ 2.66
$ 2.66
Stock
107,874
132,952
132,952
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
45 V
45 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC6259DWR
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6259DWRG4
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6259DW
8-bit addressable latch with 250mA/ch 20-SOIC -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPIC6273DWG4 provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
D TYPE LATCH, OCTAL, SOIC-20; Famille Logique/ Numéro de base: -; Type de verrou: Type D; Type de sortie CI: Drain ouvert; Temps de propagation: 625ns; Courant, sortie: -; Type de boîtier CI logique: SOIC; Nombre de broches: 20
D Type Latch, Octal, Soic-20; Logic Family/Base Number:-; Latch Type:D Type; Ic Output Type:Open Drain; Propagation Delay:625Ns; Output Current:-; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPIC6273DWG4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6273DWG4 .