Texas Instruments TPIC6273DW

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6273DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.24%

CAD Models

Download Texas Instruments TPIC6273DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 1.977
$ 1.977
Stock
137,609
170,858
170,858
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
625 ns
625 ns
625 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC6259DWR
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6259DWRG4
100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
Texas InstrumentsTPIC6259DW
8-bit addressable latch with 250mA/ch 20-SOIC -40 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 16-Pin SOIC T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPIC6273DW provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
Latch; DMOS; 4.5 V (Min.); 225 mW; 0.8 V (Min.); 0.15 V (Min.); 625 ns (Typ.)
Octal D-type latch with 250mA/ch 20-SOIC -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6273DW .
  • TPIC6273DW.
  • TPIC6273DW. .