Texas Instruments TPIC6259DWR

100¦ÌA 625ns 1 4.5V 5.5V Addressable, D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC6259DWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPIC6259DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 2.333
$ 2.333
Stock
371,925
225,559
225,559
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
45 V
45 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPIC6273DWR
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R
Texas InstrumentsTPIC6273DWRG4
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC T/R
Texas InstrumentsTPIC6273DW
Flip Flop D-Type Bus Interface Pos-Edge Open Drain 1-Element Automotive 20-Pin SOIC Tube
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Latch Transparent 3-ST 8-CH D-Type Automotive 20-Pin SOIC W Tube / IC BUFF DVR TRI-ST OCTAL 20SOIC
8¦ÌA 8.5ns 1 4.5V 5.5V 24mA D-Type Transparent Latch 74AC 1 24mA SOIC-20 12.95mm*7.6mm*2.4mm

Descriptions

Descriptions of Texas Instruments TPIC6259DWR provided by its distributors.

100¦ÌA 625ns 1 4.5V 5.5V Addressable,D-Type 1 SOIC-20 , 12.8mm*7.52mm*2.35mm
8-bit addressable latch with 250mA/ch 20-SOIC -40 to 125
Latch Addressable Open Drain 8-CH D-Type Automotive 20-Pin SOIC T/R
POWER LOGIC 8-BIT ADDRESSABLE LATCH | IC 8-BIT ADDRESSABL LTCH 20SOIC
TPIC6259 Tape & Reel (TR) TPIC ACTIVE (Last Updated: 3days ago) latch circuit 1.5A 625ns 513.211417mg -40C~125C
Temperature Sensors 8 Bit Addressable Latch
4.5V~5.5V 625ns SOP-20-300mil Latches ROHS
8-BIT ADDRESSABLE LATCH 20-SOIC
PWR 8BIT ADDRESSABLE LATCH MOSFET OUTPUT
SPECIALTY LOGIC CIRCUIT PDSO20
Register Logic IC; Output Type:Standard; Logic Case Style:SOIC; No. of Pins:20; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:No; Package/Case:20-SOIC ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPIC6259DWR.