Texas Instruments TPD4E02B04DQAR

Tvs Diodes & Esd Suppressors; TPD4E02B04DQAR; Texas Instruments; 3.6 V; 8.8 V; 5.5 V; 6.4 V
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E02B04DQAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet7 pages10 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-96.77%

CAD Models

Download Texas Instruments TPD4E02B04DQAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.186
$ 0.186
Stock
2,266,636
844,848
844,848
Authorized Distributors
3
6
6
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
4
4
Number of Bidirectional Channels
4
-
-
Breakdown Voltage
6.4 V
5.5 V
5.5 V
Clamping Voltage
8.8 V
15 V
15 V
Peak Pulse Power
17 W
15 W
15 W
Peak Pulse Current
2 A
1 A
1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.DT1240V3-04SO-7
Trans Voltage Suppressor Diode, 60W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Diodes Inc.DT1240V3-04LP-7
4 CHANNEL LOW CAPACITANCE TVS DIODE ARRAY | TVS DIODE 3.3V 8.8V U-DFN2510-10
Diodes Inc.DT1140-04LP-7
DT1140 Series 350 mW Uni-Directional Surface Mount TVS Diode - UDFN-10
Ultra Low Capacitance Tvs Diode Array /Tape & Reel - 7" Reel |Bourns, Inc. CDDFN10-3324P
LittelfuseSP0524PUTG
SP0524P Series 7 V 0.5 pF Bi-Directional Surface Mount Diode Array - UDFN-10
LittelfuseSP3012-04UTG
Esd Protection Device, Tvs, 7 V, Udfn, 10 Rohs Compliant: Yes |Littelfuse SP3012-04UTG

Descriptions

Descriptions of Texas Instruments TPD4E02B04DQAR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD4E02B04DQAR; TEXAS INSTRUMENTS; 3.6 V; 8.8 V; 5.5 V; 6.4 V
TVS DIODE 3.6V 8.8V 10USON / 4-Channel ESD Protection Diode for USB Type-C and HDMI 2.0
5A 8.8V 17W 5.5V Bidirectional 3.6V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
Diode, Esd Protection, 3.6V, Uson-10; Clamping Voltage Vc Max:8.8V; Diode Case Style:Uson; No. Of Pins:10Pins; Operating Voltage:3.6V; Power Dissipation Pd:-; Product Range:Tpd4E Series; Automotive Qualification Standard:-; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E02B04DQAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4E02B04DQAR .