Texas Instruments TPA6021A4NE4

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6021A4NE4.

Newark

Datasheet25 pages18 years ago

Texas Instruments

Mouser

CAD Models

Download Texas Instruments TPA6021A4NE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.117
Stock
163,223
1,018,637
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
20
20
Number of Channels
2
2
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6021A4NE4.

Related Parts

onsemiSA575NG
IC COMPANDOR 20DIP / Audio Compandor 2 Channel 20-PDIP
Texas InstrumentsTPA1517NE
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-PDIP -40 to 85
onsemiSA572NG.
e3 16-DIP (0.300 7.62mm) MATTE TIN Obsolete audio circuit 19.175mm 15V 110dB -40C~85C TA
Texas InstrumentsLM380N
2.5W AUDIO POWER AMPLIFIER Audio Amplifier, 2.5W, 1 Channel(s), 1 Func, Bipolar, PDIP14
Texas InstrumentsLM384N
LM384 5W Audio Power Amplifier | IC AMP AUDIO PWR 5.5W MONO 14DIP

Descriptions

Descriptions of Texas Instruments TPA6021A4NE4 provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 2W Class-AB 20-Pin PDIP Tube
Stereo, Class-AB Audio Amplifier with Volume Control and Stereo Headphone Drive 20-PDIP -40 to 85
EAR99 PDIP DUAL Single audio amplifier 5.5V 5.08mm 9mA 2W
Amplifiers - Audio Power Stereo Class-AB w/Ster Hdphn Drive
Audio Power Amplifier IC; Load Impedance:4ohm; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.