Texas Instruments TPA4411EVM

Audio Power Amplifier Evaluation Module
$ 121.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA4411EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Mouser

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsBOOST-IR
Infrared (IR) BoosterPack Plug-in Module
Texas InstrumentsTPS62150EVM-505
Evaluation Module for TPS62150 a 1-A; synchronous; step-down converter in a 3x3-mm; 16-pin QFN
Texas InstrumentsTPS62140EVM-505
Evaluation Module for TPS62140 a 2-A; synchronous; step-down converter in a 3x3-mm; 16-pin QFN

Descriptions

Descriptions of Texas Instruments TPA4411EVM provided by its distributors.

Audio Power Amplifier Evaluation Module
Development & Evaluation Tools (Kits, Modules, and Boards) TPA4411 Eval Mod
Audio IC Development Tools TPA4411 Eval Mod
TPA4411 Evaluation Module (EVM)
Audio Power Amplifier IC; Supply Voltage Min:1.8V; Supply Voltage Max:4.5V; Package/Case:20-QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; No. of Channels:2; Amplifier Class:AB; Headphone Channels:Stereo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.