Texas Instruments TPA0102PWPLE

1.5-W Stereo Audio Power Amplifier 24-HTSSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0102PWPLE.

Texas Instruments

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 1.954
$ 1.954
Stock
74,130
2,162,164
2,162,164
Authorized Distributors
0
2
2
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
-
24
24
Number of Channels
-
-
-
Output Power
-
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
-
75 dB
75 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments TPA0102PWPLE provided by its distributors.

1.5-W Stereo Audio Power Amplifier 24-HTSSOP
GULL WING Non-RoHS Compliant Contains Lead AUDIO AMPLIFIER audio amplifier 85C 20kHz 1.5W 25mA
1.5 W 2 CHANNEL AUDIO AMPLIFIER PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.