Texas Instruments TMUX1208QRSVRQ1

Automotive, 5V, 8: 1, 1-channel, analog multiplexer, 1.8V compatible logic 16-UQFN -40 to 125
$ 0.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMUX1208QRSVRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
+854%

CAD Models

Download Texas Instruments TMUX1208QRSVRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.404
$ 0.33
Stock
675,725
1,157,417
Authorized Distributors
3
3
Case/Package
-
-
-3db Bandwidth
65 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
-
-
Min Supply Voltage
1.08 V
1.08 V
Max Supply Voltage
5.5 V
5.5 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMUX1208QRSVRQ1.

Descriptions

Descriptions of Texas Instruments TMUX1208QRSVRQ1 provided by its distributors.

Automotive, 5V, 8:1, 1-channel, analog multiplexer, 1.8V compatible logic 16-UQFN -40 to 125
AUTOMOTIVE, 5-V BIDIRECTIONAL 8: / 1 Circuit IC Switch 8:1 5Ohm (Typ) 16-UQFN (2.6x1.8)
Analog Multiplexer Single 8:1 Automotive 16-Pin UQFN T/R
5Ω 1 (SP8T) UQFN-16 Analog Switches / Multiplexers ROHS
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS
IC MCU 16BIT 32KB FLASH 52LQFP
AUTOMOTIVE, 5-V BIDIRECTIONAL 8:

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.