Texas Instruments TMS470R1B1MPGEA

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP Tray
$ 37.626
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1B1MPGEA.

Texas Instruments

Datasheet60 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet70 pages21 years ago
Technical Drawing2 pages26 years ago

Newark

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
+468%

CAD Models

Download Texas Instruments TMS470R1B1MPGEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS470R1A384PGET
16/32-Bit RISC Flash Microcontroller | IC MCU 32BIT 384KB FLASH 144LQFP
Texas InstrumentsTMS470R1A384PGEQ
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 384KB Flash 1.8V 144-Pin LQFP Tray
Texas InstrumentsTMS470R1A288PGET
16/32-Bit RISC Flash Microcontroller | IC MCU 32BIT 288KB FLASH 144LQFP
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS470R1B1MPGEA provided by its distributors.

MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP Tray
IC MCU 16/32BIT 1MB FLSH 144LQFP
IC MCU 16BIT 16KB FLASH 48LFQFP
MCU, 32BIT, ARM7TDMI, 60MHZ, LQFP-144; Product Range:Hercules Family TMS470M Series Microcontrollers; Architecture:ARM7TDMI; No. of Bits:32bit; CPU Speed:60MHz; Program Memory Size:1MB; RAM Memory Size:64KB; No. of Pins:144Pins; MCU Case Style:LQFP; No. of I/O's:93I/O's; Embedded Interface Type:CAN, I2C, SCI, SPI; Supply Voltage Min:1.81V; Supply Voltage Max:2.05V; MCU Family:Hercules; MCU Series:TMS470M; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Base Number:(ARM7) TMS470; Controller Family/Series:TMS470; Flash Memory Size:1MB; MPU Core Size:32bit; No. of ADC Inputs:12; No. of Timers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External; Packaging:Each; Peripherals:ADC, DMA, PWM, Timer; Program Memory Size:1MB; Supply Voltage Range:1.81V to 2.05V, 3V to 3.6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS470R1B1MPGEA.