Texas Instruments TMS470R1A384PGET

16/32-Bit RISC Flash Microcontroller | IC MCU 32BIT 384KB FLASH 144LQFP
$ 18.21
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1A384PGET.

Texas Instruments

Datasheet62 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages21 years ago
Technical Drawing2 pages26 years ago

element14 APAC

Farnell

DigiKey

Mouser

Inventory History

3 month trend:
-0.28%

CAD Models

Download Texas Instruments TMS470R1A384PGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS470R1B1MPGEA
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP Tray
Texas InstrumentsTMS470R1B1MPGEAR
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP T/R
Texas InstrumentsTMS470R1B768PGET
MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 768KB Flash 1.8V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS470R1A384PGET provided by its distributors.

16/32-Bit RISC Flash Microcontroller | IC MCU 32BIT 384KB FLASH 144LQFP
32-BIT FLASH 48 MHz RISC MICROCONTROLLER PQFP144
MCU, 32BIT, ARM7TDMI, 48MHZ, LQFP-144
IC MCU 16/32B 384KB FLSH 144LQFP
Microcontroller (MCU) IC; Controller Family/Series:TMS470R1Axx; Memory Size, RAM:32KB; No. of Timers:12; Clock Speed:48MHz; Package/Case:144-LQFP; No. of Pins:144; Digital IC Case Style:LQFP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.