Texas Instruments TMS470R1A384PGEQ

MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 384KB Flash 1.8V 144-Pin LQFP Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS470R1A384PGEQ.

Texas Instruments

Datasheet62 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages21 years ago
Technical Drawing2 pages26 years ago

Arrow Electronics

CAD Models

Download Texas Instruments TMS470R1A384PGEQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.21
Stock
66,013
102,136
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
144
144
Core Architecture
ARM
ARM
Data Bus Width
16 b
16 b
Max Frequency
48 MHz
48 MHz
Number of I/Os
94
94
Interface
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
384 kB
384 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
2.05 V
2.05 V
Peripherals
DMA, PWM, WDT
DMA, PWM, WDT

Related Parts

Texas InstrumentsTMS470R1B1MPGEA
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP Tray
Texas InstrumentsTMS470R1B1MPGEAR
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 1024KB Flash 1.8V 144-Pin LQFP T/R
Texas InstrumentsTMS470R1B512PGET
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 512KB Flash 1.8V/3.3V 144-Pin LQFP Tray
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAW47X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 2048KB Flash 1.8V/3.3V 128-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS470R1A384PGEQ provided by its distributors.

MCU 16-bit/32-bit TMS470 ARM7TDMI RISC 384KB Flash 1.8V 144-Pin LQFP Tray
IC MCU 16/32B 384KB FLSH 144LQFP
IC MCU 32BIT 384KB FLASH 144LQFP
Microcontroller (MCU) IC; Controller Family/Series:TMS470R1Axx; Memory Size, RAM:32KB; No. of Timers:12; Clock Speed:48MHz; Package/Case:144-LQFP; No. of Pins:144; Digital IC Case Style:LQFP; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.