Texas Instruments TMS320VC549ZGU-120

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 120MHz 319.499126mg
$ 45.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC549ZGU-120.

Texas Instruments

Datasheet64 pages14 years ago
Datasheet64 pages14 years ago
Datasheet64 pages18 years ago
Datasheet52 pages25 years ago

HQonline

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC549ZGU-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.18
$ 22.59
Stock
103,388
166,908
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
Serial
Serial
Memory Type
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Max Frequency
120 MHz
120 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesADSP-2185MKCAZ-300
Digital Signal Processor, 16-Bit Size, 24-Ext Bit, 25MHz, CMOS, PQFP80
Analog DevicesADSP-2185NKCA-320
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin CSP-BGA
Analog DevicesADSP-BF533SBBZ500
3.3V SPI,SSP,UART 16bit Blackfin 148KB ROM 1KB 1 800mV 3.6V 500MHz BGA , 19mm*19mm*1.73mm

Descriptions

Descriptions of Texas Instruments TMS320VC549ZGU-120 provided by its distributors.

TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 120MHz 319.499126mg
Digital Signal Processor 144-BGA MICROSTAR -40 to 100
DSP Fixed-Point 16-Bit 120MHz 120MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:120MHz; Interface Type:BSP, HPI, TDM; No. of MIPS:120; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:BGA; No. of Pins:144 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC549ZGU120