Texas Instruments TMS320VC5409ZGU-80

Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
$ 18.844
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5409ZGU-80.

Texas Instruments

Datasheet93 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet93 pages14 years ago
Datasheet93 pages14 years ago
Datasheet89 pages19 years ago
Technical Drawing2 pages20 years ago
Datasheet14 pages24 years ago
Datasheet52 pages25 years ago

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5409ZGU-80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.844
$ 18.844
Stock
90,728
155,834
Authorized Distributors
2
2
Case/Package
-
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
32 kB
32 kB
RAM Size
64 kB
64 kB
Max Frequency
80 MHz
80 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsTMS320UC5409PGE-80
TMS320C54x MULTIPLE Lead Free Surface Mount DSP -40C~100C TC 64kB 80MHz 1.290414g
Texas InstrumentsTMS320UC5409GGU-80
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 64kB 80MHz 325.906118mg

Descriptions

Descriptions of Texas Instruments TMS320VC5409ZGU-80 provided by its distributors.

Fixed-Point Digital Signal Processor (DSP) 144-BGA MIC OSTA -40 to 100
TMS320C54x MULTIPLE Lead Free Surface Mount DSP -40C~100C TC 64kB 80MHz 319.499126mg
DSP Fixed-Point 16bit 80MHz 80MIPS 144-Pin BGA MICROSTAR Tray

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 320VC5409ZGU80
  • TMS320VC5409ZGU 80
  • TMS320VC5409ZGU80