What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TMS320LF2403APAGS

Canbus, Sci, Spi, Uart, Usart 16 Bit C2XX DSP 40MHZ 2KB Flash 32KB 3.3V 5.25V 40MHZ QFP 1.05MM
$ 17.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2403APAGS.

Farnell

Datasheet134 pages11 years ago

Texas Instruments

HQonline

Sierra IC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320LF2403APAGS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.045
$ 15.99
$ 15.99
Stock
296,835
344,439
344,439
Authorized Distributors
1
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
CAN, SCI, SPI, UART, USART
Memory Type
FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

16-bit MCU/DSC, 32 KB, 4096 Bytes, 40 MHz, 3 to 3.6V, TQFP-64, RoHS
32KB 3V~3.6V PIC 58 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dSPIC33 dsPIC RISC 32KB Flash 3.3V 64-Pin TQFP T/R

Descriptions

Descriptions of Texas Instruments TMS320LF2403APAGS provided by its distributors.

CANbus,SCI,SPI,UART,USART 16bit C2xx DSP 40MHz 2KB FLASH 32KB 3.3V 5.25V 40MHz QFP 1.05mm
TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16-bit DSP, 40-MHz, 16-kw flash, 64-pin 64-TQFP -40 to 125
IC, DSC, 16BIT, 32KB, 40MHZ 3.6V TQFP-64; IC, DSC, 16BIT, 32KB, 40MHZ 3.6V TQFP-64; Series:C2000 - F24x; MMAC:40; Core Frequency:40MHz; Core Supply Voltage:3.3V; Embedded Interface Type:CAN, SCI, SPI; No. of I/O's:21; Flash Memory Size:32KB; Supply Voltage Range:3V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320LF2403APAGS.