Texas Instruments TMS320DM8147BCYE2

DaVinci Digital Media Processor 684-FCBGA 0 to 90

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8147BCYE2.

Texas Instruments

Datasheet377 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet376 pages12 years ago
Datasheet370 pages13 years ago
Datasheet370 pages13 years ago
Datasheet370 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet375 pages14 years ago

Augswan

CAD Models

Download Texas Instruments TMS320DM8147BCYE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 77.955
$ 77.955
Stock
102,912
330,587
330,587
Authorized Distributors
0
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
684
684
684
Data Bus Width
-
32 b
32 b
Interface
CAN, Ethernet, I2C, MMC, McASP, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, McASP, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, McASP, SATA, SD, SDIO, SPI, UART, USB
Memory Type
-
Cache, ROM, SRAM
Cache, ROM, SRAM
Memory Size
-
512 kB
512 kB
RAM Size
-
64 kB
64 kB
Max Frequency
-
750 MHz
750 MHz
Min Supply Voltage
1.71 V
1.05 V
1.05 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V

Related Parts

Texas InstrumentsDM388AAAR11F
IC DGTL MEDIA PROCESSOR 609FCBGA / DSP Floating-Point 32bit 970MHz 2000MIPS 609-Pin FCBGA Tray
Texas InstrumentsDM388AAAR21F
IC DGTL MEDIA PROCESSOR 609FCBGA / DSP Floating-Point 32bit 1GHz 2000MIPS 609-Pin FCBGA Tray
Texas InstrumentsTMS320DM6467CZUT
DSP Fixed-Point 32-Bit 594MHz/297MHz 5832MIPS 529-Pin FCBGA

Descriptions

Descriptions of Texas Instruments TMS320DM8147BCYE2 provided by its distributors.

DaVinci Digital Media Processor 684-FCBGA 0 to 90
SOC TMX320DM814x ARM Cortex-A8 45nm 684-Pin FCBGA
IC DGTL MEDIA PROCESSR 684FCBGA
32-BIT, 1000MHZ, CMOS, PBGA684
TMS320DM814x DaVinci™Video Processors

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.