Texas Instruments TMS320C6416TGLZ8

Fixed-Point Digital Signal Processor 532-FCBGA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6416TGLZ8.

Texas Instruments

Datasheet142 pages18 years ago
Datasheet16 pages19 years ago
Datasheet18 pages22 years ago

Alternate Parts

Price @ 1000
$ 234.889
Stock
80,099
87,888
Authorized Distributors
0
2
Case/Package
-
FCBGA
Number of Pins
532
532
Data Bus Width
-
32 b
Interface
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Max Frequency
-
850 MHz
Min Supply Voltage
-
1.16 V
Max Supply Voltage
-
3.46 V

Descriptions

Descriptions of Texas Instruments TMS320C6416TGLZ8 provided by its distributors.

Fixed-Point Digital Signal Processor 532-FCBGA
MULTIPLE Contains Lead BALL BOTTOM DSP 90C 75MHz 23mm 1.23.3V
DIGITAL SIGNAL PROCESSOR, 32-BIT
SENSOR FIBER PNP W/CONN CABLE 2M

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 320C6416TGLZ8