Texas Instruments TMS320C6203BZNY300

C62x fixed point DSP- up to 300MHz, 896KB 384-FCCSP 0 to 90
$ 98.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6203BZNY300.

Texas Instruments

Datasheet109 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages14 years ago
Datasheet108 pages14 years ago
Datasheet107 pages18 years ago
Datasheet20 pages22 years ago
Datasheet19 pages23 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6203BZNY300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 98.925
$ 93.746
Stock
300,007
179,289
Authorized Distributors
3
2
Case/Package
-
BGA
Number of Pins
384
384
Data Bus Width
16 b
32 b
Interface
-
-
Memory Type
-
EPROM, SDRAM, SRAM
Memory Size
-
-
RAM Size
896 kB
896 kB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.43 V
1.43 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTMS32C6203BGNZA250
FIXED-POINT DIGITAL SIGNAL PROCESSOR | IC FIXED POINT DSP 352-FCBGA
Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
Texas InstrumentsTMS320DM6431ZWT3
DSP Fixed-Point 16bit 300MHz 2400MIPS Automotive 361-Pin NFBGA
NXP SemiconductorsMSC7119VF1200
DSP 16-Bit 300MHz 300MIPS 400-Pin MAP-BGA Tray
Analog DevicesADSP-BF522KBCZ-3
Low Power Blackfin Processor with Advanced Peripherals and Low Standby Power
NXP SemiconductorsMSC7119VM1200
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 300MHz, CMOS, PBGA400

Descriptions

Descriptions of Texas Instruments TMS320C6203BZNY300 provided by its distributors.

C62x fixed point DSP- up to 300MHz, 896KB 384-FCCSP 0 to 90
3.3V McBSP 16bit C62x 896KB EXTERNAL 1.5V 3.46V 300MHz BGA , 18mm*18mm*2.35mm
IC, FIXED-PT DSP 32BIT 300MHZ FC/CSP-384; Series:C6000; No. of Bits:32 bit; Frequency:300MHz; Digital IC Case Style:FC / CSP; No. of Pins:384; Supply Voltage Min:1.65V; Supply Voltage Max:1.75V; Embedded Interface Type:McBSP, SPI ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.