What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TM4C129CNCZADT3

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA
$ 13.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C129CNCZADT3.

Texas Instruments

Datasheet1,772 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,772 pages11 years ago

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TM4C129CNCZADT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.232
$ 13.06
$ 13.06
Stock
113,374
156,679
156,679
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
212
212
212
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
120 MHz
120 MHz
120 MHz
Number of I/Os
140
140
140
Interface
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
CAN, EBI/EMI, Ethernet, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
-
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTM4C1297NCZADI3
MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA
Texas InstrumentsTM4C1290NCZADI3R
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 85
Texas InstrumentsTM4C1290NCZADT3
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB 212-NFBGA -40 to 105
STMicroelectronicsSTM32F207IGH6J
High-performance ARM Cortex-M3 MCU with 1 Mbyte Flash, 120 MHz CPU, ART Accelerator, Ethernet
STMicroelectronicsSTM32F217IGT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F207IFT6
MCU 32-bit STM32F ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 176-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TM4C129CNCZADT3 provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 1024KB Flash 1.2V/3.3V 212-Pin NFBGA
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, AES 212-NFBGA -40 to 105
IC MCU 32BIT 1MB FLASH 212NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.