What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLVH431ACDCKT

1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70
$ 0.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431ACDCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages19 years ago

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLVH431ACDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.547
$ 0.547
Stock
216,700
244,298
244,298
Authorized Distributors
2
3
3
Case/Package
SOT-23-6
SC
SC
Number of Pins
6
6
6
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
1.24 V
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLVH431AQDCKR
1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 125
Texas InstrumentsTLVH431AQDCKT
1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 125
Texas InstrumentsTLVH431AIDCKR
1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TLVH431ACDCKT provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 6-SC70 0 to 70
V-Ref Adjustable 1.24V to 18V 80mA 6-Pin SC-70 T/R
Voltage Reference; Package/Case:6-SOT; No. of Pins:6; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.