Texas Instruments TLV5618ACP

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP 0 to 70
$ 12.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5618ACP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages24 years ago

Upverter

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments TLV5618ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.986
$ 13.9
$ 13.9
Stock
118,150
171,895
171,895
Authorized Distributors
5
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
-
12
12
Settling Time
3 µs
3 µs
3 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5618AIP
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP -40 to 85
Texas InstrumentsTLV5618AIPE4
12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP -40 to 85
Texas InstrumentsTLV5616CP
Digital to Analogue Converter, 12 bit, 102 kSPS, Serial, 2.7V to 5.5V, DIP, 8

Descriptions

Descriptions of Texas Instruments TLV5618ACP provided by its distributors.

12-Bit, 2.5 us Dual DAC, Serial Input, Pgrmable Settling Time, Q temp available 8-PDIP 0 to 70
DAC 2-CH Resistor-String 12-bit 8-Pin PDIP Tube
Converters - Digital to Analog (DAC) 12-Bit, 2.5 us Dual DAC Serial Input
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 93KSPS, DIP-8
2.7V~3.3V,5V 12bit 2 12 SPI 2.7V~3.3V,5V String DAC PDIP-8 4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.