
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 296-51687-2-ND | 6,000 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | TLV3404CPWR | 0 | 2K | |||||||||
| Mouser | 595-TLV3404CPWR | 2,000 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TLV3404CPWR | 1,079 | 10 | 20h | ||||||||
| Worldway Electronics | TLV3404CPWR | 21,930 | 7 | Tape & Reel | 18h |
Download Texas Instruments TLV3404CPWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Texas Instruments TLV3404CPWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: