Texas Instruments TLV27L2CDGKR

Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV27L2CDGKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

HQonline

iiiC

DigiKey

Inventory History

3 month trend:
+17.16%

CAD Models

Download Texas Instruments TLV27L2CDGKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.695
$ 1.125
Stock
458,408
304,697
Authorized Distributors
5
4
Case/Package
VSSOP
VSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
0.06 V/µs
0.06 V/µs
Gain Bandwidth Product
160 kHz
160 kHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
Common Mode Rejection Ratio
71 dB
71 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
7 µA
7 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV27L2CDGKR.

Related Parts

Texas InstrumentsTLV27L2IDGK
Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP Tube
Texas InstrumentsTLV27L2IDGKR
Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
Texas InstrumentsTLV272CDGKR
Dual, 16-V, 3-MHz operational amplifier 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV27L2CDGKR provided by its distributors.

Op Amp Dual Micropower Amplifier R-R O/P ±8V/16V 8-Pin VSSOP T/R
Dual, 16-V, 160-kHz operational amplifier 8-VSSOP
Operational Amplifiers - Op Amps 11-uA/Ch 160kHz RR-Out Dual Op Amp
7¦ÌA(x2 Channels) 60mV/¦Ìs 89nV/rtHz 160KHz Rail to Rail 400¦ÌA 2 2 ¡À8V,16V 500¦ÌV 1pA General Purpose VSSOP-8 , 3mm*3mm*970¦Ìm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:0.06V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:16V; No. of Pins:8; Common Mode Ratio:58 dB; Input Bias Current:60pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.