Texas Instruments TLV2314IDR

Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2314IDR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow.cn

Inventory History

3 month trend:
+2.48%

CAD Models

Download Texas Instruments TLV2314IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.704
Stock
663,611
1,270,452
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
1.5 V/µs
-
Gain Bandwidth Product
3 MHz
-
Input Offset Voltage (Vos)
750 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
150 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2314IDR.

Related Parts

Texas InstrumentsLF411CD
JFET-INPUT OPERATIONAL AMPLIFIER | IC OPAMP JFET 1 CIRCUIT 8SOIC
Texas InstrumentsLF411CDR
ROHS3Compliant EAR99 LF411 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0002muA 9V 3000kHz
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
STMicroelectronicsMC33171DT
MC33171 Series 22 V 2.1 MHz Single Bipolar Operational Amplifier - SOIC-8
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP601T-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments TLV2314IDR provided by its distributors.

Dual, 5.5-V, 3-MHz, RRIO operational amplifier 8-SOIC -40 to 125
Op Amp Dual Low Power Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R
0.005% Rail to Rail 1.8V ¡À2.75V,5.5V 3MHz General Purpose SOIC-8 , 4.9mm*3.91mm
Dual 1pA 1.5V/us 3MHz Rail-to-rail input, rail-to-rail output 3mV SOIC-8 Operational Amplifier ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.