Texas Instruments TLV2264AQD

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
$ 2.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2264AQD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet65 pages11 years ago
Datasheet61 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet57 pages18 years ago
Datasheet16 pages26 years ago

Augswan

HQonline

Farnell

Sierra IC

Inventory History

3 month trend:
+10.63%

CAD Models

Download Texas Instruments TLV2264AQD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.063
$ 1.856
Stock
125,954
151,146
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.55 V/µs
0.55 V/µs
Gain Bandwidth Product
710 kHz
710 kHz
Input Offset Voltage (Vos)
300 µV
950 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
8 V
8 V
Operating Supply Current
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV2264QD
Quad ail-To- ail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsTLV2264QDRG4
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC
Texas InstrumentsTLV2264IDR
Quad Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TLV2264AQD provided by its distributors.

Quad, advanced linCMOS™, 0.2-mA, rail-to-rail operational amplifier 14-SOIC -40 to 125
Op Amp Quad Low Noise Amplifier R-R O/P ±4V/8V Automotive 14-Pin SOIC T/R
Non-RoHS Compliant EAR99 TLV2264 Nickel/Palladium/Gold (Ni/Pd/Au) op amp amplifier circuit 8.65mm 0.0008muA 300muV 710kHz
OP AMP, QUAD RRO/P, 2264, SOIC14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:0.67MHz; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:CMOS; Base Number:2264; Gain Bandwidth:0.71MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:2264; Input Offset Voltage Max:0.95mV; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:0.55V/µs; Supply Voltage + Nom:16V; Supply Voltage Max:8V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.